Print Page
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.940 |
10+ | CHF 9.030 |
25+ | CHF 7.800 |
100+ | CHF 7.460 |
250+ | CHF 6.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 10.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAF-20-05.0-L-04-2-A-K-TR
Order Code3671263
Product RangeSEAF
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Female
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAF
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mezzanine Connector Type
High Density Array, Female
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
SEAF
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01