Print Page
1,281 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.390 |
10+ | CHF 4.510 |
100+ | CHF 3.930 |
250+ | CHF 3.750 |
500+ | CHF 3.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoQSE-020-01-L-D-A
Order Code1667870
Product RangeQSE
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeQSE
Product Overview
QSE-020-01-L-D-A is a QSE series 0.80mm pitch Q Strip® high-speed ground plane socket.
- Up to 200 positions, 5mm - 30mm stack heights
- Extended Life Product™ (E.L.P.™)
- Samtec 28+ Gbps solution, single-ended
- 40 number of contacts
- 0.25µm gold on signal pins and ground plane, matte tin on tails plating
- Liquid crystal polymer insulator, phosphor bronze terminal
- Operating temperature range from -55°C to +125°C
- 225VAC (5mm stack height) voltage rating
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.8mm
No. of Contacts
40Contacts
Contact Material
Phosphor Bronze
Product Range
QSE
Alternatives for QSE-020-01-L-D-A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003604