Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoPEC-03-02-T-S-LC
Order Code1753827
Product RangePEC
Technical Datasheet
Card Edge Connector TypeSingle Side
Card Thickness1.02mm
No. of Contacts3 Contacts
Pitch Spacing2.54mm
Connector MountingSurface Mount
Connector Body OrientationStraight
No. of Rows1Rows
Contact Termination TypeSolder
Contact MaterialBeryllium Copper
Contact Plating - Mating SideTin Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangePEC
Product Overview
The PEC-03-02-T-S-LC is a 3-position 1-row surface mount Power Edge Card Connector with matte tin-plated beryllium copper contacts and a black liquid crystal polymer insulator.
- Locking clip
- 7.5A Current rating per pin
- 250VAC Voltage rating
- -55 to 105?C Operating temperature range
Applications
Industrial
Technical Specifications
Card Edge Connector Type
Single Side
No. of Contacts
3 Contacts
Connector Mounting
Surface Mount
No. of Rows
1Rows
Contact Material
Beryllium Copper
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (25-Jun-2025)
Card Thickness
1.02mm
Pitch Spacing
2.54mm
Connector Body Orientation
Straight
Contact Termination Type
Solder
Contact Plating - Mating Side
Tin Plated Contacts
Product Range
PEC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005