Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 8.080 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 80.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoLPHS-08-32-L-VP1-GP
Order Code3659903
Product RangeLPHS
Technical Datasheet
No. of Contacts40Contacts
Product RangeLPHS
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing1.27mm
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
40Contacts
Connector Mounting
PCB Mount
Pitch Spacing
1.27mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
2Rows
Product Range
LPHS
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005