Print Page
Product Information
ManufacturerSAMTEC
Manufacturer Part NoET60S-000-3-08-D03-L-VP-S
Order Code3742414
Product RangeET60S
Technical Datasheet
No. of Contacts27Contacts
Product RangeET60S
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing2.54mm
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows3Rows
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
27Contacts
Connector Mounting
PCB Mount
Pitch Spacing
2.54mm
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
No. of Rows
3Rows
Product Range
ET60S
Contact Termination Type
Press Fit
Gender
Receptacle
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005