Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-0.75-UC-P
Order Code4731045
Product RangeAccliMate BPCU Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 34.990 |
| 5+ | CHF 34.020 |
| 10+ | CHF 33.050 |
| 25+ | CHF 32.080 |
| 50+ | CHF 31.110 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 34.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoBPCU-C-S-0.75-UC-P
Order Code4731045
Product RangeAccliMate BPCU Series
Technical Datasheet
Connector to ConnectorSealed Type C Receptacle to Type C Plug
Cable Length - Metric750mm
Cable Length - Imperial29.6"
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAccliMate BPCU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Sealed Type C Receptacle to Type C Plug
Cable Length - Imperial
29.6"
Jacket Colour
Black
Product Range
AccliMate BPCU Series
Cable Length - Metric
750mm
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001