Print Page
93 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.160 |
5+ | CHF 8.660 |
10+ | CHF 8.240 |
50+ | CHF 7.910 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG
Manufacturer Part NoSPHWHAHDNK25YZV3D3
Order Code3003210
Product RangeLC040D
Technical Datasheet
COB ColourWhite
Colour Rendering Index Max80
Power Rating36.7W
Luminous Flux @ Test5963lm
Forward Current @ Test1.08A
Viewing Angle115°
Forward Voltage VF Typ34V
Nominal CCT (K)3000K
COB Length28mm
COB Width28mm
Opto Case StyleSMD-2, No Lead
Lumens / Watt @ Current Test162.479564032698lm/W
Light Emitting Surface22mm
Lens Type-
Lens ShapeSquare
Height1.5mm
Product RangeLC040D
SVHCTo Be Advised
Product Overview
High Voltage LEDSeries Chip on Board. COB D-Gen.3. High efficacy COB LED package well-suited for use in spotlight applications.
- Chip on Board (COB) solution makes it easy to design in
- Simple assembly reduces manufacturing cost
- Low thermal resistance
- InGaN/GaN MQW LED with long time reliability
Applications
Lighting, LED Lighting
Technical Specifications
COB Colour
White
Power Rating
36.7W
Forward Current @ Test
1.08A
Forward Voltage VF Typ
34V
COB Length
28mm
Opto Case Style
SMD-2, No Lead
Light Emitting Surface
22mm
Lens Shape
Square
Product Range
LC040D
Colour Rendering Index Max
80
Luminous Flux @ Test
5963lm
Viewing Angle
115°
Nominal CCT (K)
3000K
COB Width
28mm
Lumens / Watt @ Current Test
162.479564032698lm/W
Lens Type
-
Height
1.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075