Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMSUNG ARTIK
Manufacturer Part NoSIP-KITNXF002
Order Code2846743
Technical Datasheet
Kit Application TypeWireless Connectivity
Silicon ManufacturerSamsung Artik
Silicon Core NumberSIP-0P5WRS302
Application Sub TypeWiFi with IOT
Kit ContentsOne ARTIK 053s Module, One Embedded Evaluation Board
Product Range-
SVHCTo Be Advised
Technical Specifications
Kit Application Type
Wireless Connectivity
Silicon Core Number
SIP-0P5WRS302
Kit Contents
One ARTIK 053s Module, One Embedded Evaluation Board
SVHC
To Be Advised
Silicon Manufacturer
Samsung Artik
Application Sub Type
WiFi with IOT
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25