Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 169.340 |
Product Information
Product Overview
ARTIK 710s module is a highly-integrated System-in-Module that combines an eight-core ARM® Cortex®-A53 processor packaged with DRAM and flash memory, a security subsystem and a wide range of wireless communication options such as 802.11a/b/g/n/ac for Wi-Fi®, Bluetooth® 4.0 (BLE + classic) and 802.15.4 for Zigbee all into an extremely compact footprint. The many standard digital control interfaces support external sensors and higher performance peripherals to expand the module’s capabilities. With the combination of 802.11, Bluetooth® and 802.15.4, ARTIK 710/710s module is the perfect choice for home automation and home hub devices while also supporting a rich UI/UX capability for camera and display requirements.
Contents
ARTIK 710s development module, ARTIK 710/710s interposer board, Platform board, Interface board, Two antennas (one 802.15.4, one BT/Wi-Fi).
Technical Specifications
Wireless Connectivity
SIP-007AFS002
ARTIK 710s Module Dev Module, ARTIK 710/710s Interposer/Platform Brd/Interface Board, Two Antennas
To Be Advised
Samsung Artik
Bluetooth/WiFi with IOT
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate