Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 33.250 |
5+ | CHF 33.240 |
10+ | CHF 33.230 |
50+ | CHF 33.220 |
Product Information
Product Overview
SIP-005AFS302 is a ARTIK 530s series module includes 512MB DRAM. Build more than just a secure gateway - with a complete, fully integrated solution for IoT. ARTIK™ 530 series Smart IoT modules and integrated software eliminate months of development time with a scalable solution for rapid gateway deployment. It features quad Core ARM Cortex A9 with 32KB I-Cache and 32KB D-Cache per core at 1.2GHz shared 1MB L2 cache vector floating point coprocessor CPU. Application examples such as home gateways, voice control speakers, industrial edge gateways, building/Lighting zone controllers and display-based healthcare monitors.
- High performance processing to support demanding edge analytics
- Built-in solution to easily connect, onboard and manage local devices
- Integrated Samsung ARTIK Cloud enables remote management and value-added services
- Robust, enterprise grade security for safety and data protection
- Common Criteria EAL5 SE + KMS, secure boot, TEE
- 530, 530s-1G pin compatibility
- Temperature range from -25 to 85°C
- Communication protocols such as WI-FI, BT/BLE, ZigBee (or) thread and Ethernet
- Ubuntu 16.04 LTS OS support
- ADC, GPIO, HSIC, I2C, JTAG, SPI, USB Host, USB OTG I/O interface
Technical Specifications
5GHz
Wireless Connectivity
To Be Advised
I2C, I2S, JTAG, SDIO, SPI, UART, USB
ARTIK 530s Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate