Print Page
CVS-1508
Speaker, 8 ohm, 87 dB, Round, 0.3 mW, 1.7 kHz Resonant
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.350 |
| 5+ | CHF 2.940 |
| 10+ | CHF 2.530 |
| 20+ | CHF 2.290 |
| 40+ | CHF 2.180 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCVS-1508
Order Code4814273
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom300mW
Resonant Frequency1.7kHz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
Product Dimensions15mm x 7.5mm
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
300mW
Sound Pressure Level (SPL)
87dB
Product Dimensions
15mm x 7.5mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.7kHz
Speaker Shape
Round
Frequency Range
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002