Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NCT8
Order Code3189624
Product RangeV4N
Technical Datasheet
1,837 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.710 |
10+ | CHF 2.090 |
25+ | CHF 2.030 |
50+ | CHF 1.860 |
100+ | CHF 1.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NCT8
Order Code3189624
Product RangeV4N
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom250VDC
Product RangeV4N
Contact Voltage AC Nom250VAC
Operating Force Max1.4N
SVHCNo SVHC (23-Jan-2024)
Product Overview
- V4N series sub miniature switch
- Standard actuating force
- Printed circuit board (T8) terminal type
- Changeover circuit, fine silver contact
- Wide range of clip on levers, snap on terminal covers
- Ultimate in versatility
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST
Contact Current Max
5A
Product Range
V4N
Operating Force Max
1.4N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002