Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7UL
Order Code1162607
Product RangeV4N
Technical Datasheet
3,153 In Stock
6,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 4.080 |
10+ | CHF 2.300 |
25+ | CHF 2.220 |
50+ | CHF 2.030 |
100+ | CHF 1.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 4.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV4NST7UL
Order Code1162607
Product RangeV4N
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30VDC
Product RangeV4N
Contact Voltage AC Nom250VAC
Operating Force Max2.5N
SVHCNo SVHC (17-Dec-2014)
Product Overview
The V4NST7UL is a single-pole double-throw (SPDT) Snap-action Microswitch with silver-plated contacts and plain polyacetal (POM) plunger actuator. This V4N series subminiature safety interlock switch features solder termination and flame retardant glass fiber reinforced nylon housing.
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
V4N
Operating Force Max
2.5N
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002