Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3S UL
Order Code1162602
Product RangeV3S
Technical Datasheet
476 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 32.430 |
5+ | CHF 28.830 |
10+ | CHF 25.320 |
20+ | CHF 23.070 |
50+ | CHF 22.600 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 32.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoV3S UL
Order Code1162602
Product RangeV3S
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPST
Switch TerminalsWire Leaded
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeV3S
Contact Voltage AC Nom250VAC
Operating Force Max3.9N
Product Overview
The V3S UL is a single-pole single-throw Snap-action Microswitch with glass fibre reinforced nylon housing, pre-wired terminal, plunger actuator, silver contacts, sealing (IP67), 14.5mm operating position and 3.9N actuator force.
- Side mounting
- Flying lead
- Robust construction
- Change-over function
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPST
Contact Current Max
5A
Product Range
V3S
Operating Force Max
3.9N
Microswitch Actuator
Plunger
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032