Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7UL
Order Code2787206
Product RangeF4
Technical Datasheet
1,572 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.860 |
5+ | CHF 6.100 |
10+ | CHF 5.910 |
20+ | CHF 5.420 |
50+ | CHF 4.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAIA-BURGESS
Manufacturer Part NoF4T7UL
Order Code2787206
Product RangeF4
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom30V
Product RangeF4
Contact Voltage AC Nom250V
Operating Force Max5ozf
SVHCTo Be Advised
Product Overview
The F4T7UL is a single-pole change-over ultra miniature Snap-action Microswitch with solder terminals, a nylon plunger actuator and silver-plated contacts. The F4 series microswitch features small size, long mechanical and electrical life.
- Glass fiber reinforced nylon housing
- IP40 Protection rating (seal)
- UL approval
- -40 to +85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
F4
Operating Force Max
5ozf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000973