Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoD7631/6
Order Code1376496
Also Known AsD32H 2,2/ 2-H-5,08-Y
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5.200 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
CHF 5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAFETY FIRST AID GROUP
Manufacturer Part NoD7631/6
Order Code1376496
Also Known AsD32H 2,2/ 2-H-5,08-Y
Technical Datasheet
First Aid TypeStandard First Aid Dressing Kit
Kit Contents6 Pack 12 x 12cm Sterile Wound Dressings
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
First Aid Type
Standard First Aid Dressing Kit
Product Range
-
Kit Contents
6 Pack 12 x 12cm Sterile Wound Dressings
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:30059031
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18