Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.730 |
Price for:1 Kit
Minimum: 1
Multiple: 1
CHF 54.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No214850
Order Code2444201
Technical Datasheet
Kit Contents21 Pieces of Twist Drills DIN 338 Type N HSS Ground
Product Range-
Product Overview
214850 is a 21-piece set of twist drill bits DIN 338 type N, in fractional sizes Ø 1/16" up to 3/8" in increments of 1/64" in steel case.
- Right hand cutting direction
- Cylindrical shaft
- HSS material
- 25° - 30° spiral angle
- 118° point angle
- Shape C: split point
- Normal groove and normal core
Technical Specifications
Kit Contents
21 Pieces of Twist Drills DIN 338 Type N HSS Ground
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54