Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.060 |
5+ | CHF 2.560 |
10+ | CHF 2.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No202025E
Order Code9700900
Technical Datasheet
Drill Bit Size Metric2.5mm
Drill Bit Size Imperial-
Effective Length14mm
Overall Length43mm
Product Range-
Product Overview
202025E is a DIN 1897 type N HSS Co 5 ground twist drill bit with split point - short. Short and stable standard drill consisting of cobalt alloyed heavy-duty high-speed steel with higher heat-resistance. Ideally suitable for assembly work in thin-walled materials such as sheet steels, flat steels and profile steels. High security against fracture. For use in all handheld drilling machines.
- 43mm length, 2.5mm diameter and 14mm spiral length
- Cylindrical shaft
- Right hand cutting direction
- 25° - 30° spiral angle
- 130° point angle
- Shape C: split point tip grinding
- Normal groove profile, normal core and h8 tolerance
Technical Specifications
Drill Bit Size Metric
2.5mm
Effective Length
14mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bosnia-Herzegovina
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002