Print Page
Image is for illustrative purposes only. Please refer to product description.
155 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.513 |
| 5+ | CHF 0.482 |
| 10+ | CHF 0.443 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
201 025 is a DIN 338 type N rolled twist drill bit. This is a highly efficient standard drill suitable for all usual drilling work in all normal materials. High security against fracture. Well-suited for steel and cast-steel alloyed and unalloyed up to approx. 900 N/mm² strength, grey cast, malleable cast iron, diecast metal, iron sinter, nickel-silver, graphite cast iron, short-chipping aluminium alloys, bronze and brass.
- 57.0mm length, 2.5mm diameter and 30.0mm spiral length
- Cylindrical shaft and right hand cutting direction
- HSS material and black surface coating
- 25° - 30° spiral angle and 118° point angle
- Shape N: helical point normal ground
- h8 tolerance, normal groove profile and normal core
Technical Specifications
Drill Bit Size Metric
2.5mm
Effective Length
30mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
57mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 201 025
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002