Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.100 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No126201
Order Code3889010
Technical Datasheet
Drill Bit Size Metric14mm
Drill Bit Size Imperial-
Effective Length-
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
126201 is an arbour holders including pilot drill for bi-metal hole saws HSSE-Co 8.
- 20 number of gears per inch
- 1/2" nominal thread size BSW
- 11mm shaft diameter
- Hexagon shank
- 1/2" x 20 thread
- Hole saws Ø is 14,0 - 30,0mm
Technical Specifications
Drill Bit Size Metric
14mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066