Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 45.290 |
5+ | CHF 38.450 |
10+ | CHF 35.750 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No116023
Order Code1773746
Technical Datasheet
Overall Length65mm
Head Diameter12mm
StyleShape C Oval
Head Length25mm
Product Range-
Product Overview
116023 is a tungsten carbide rotary burr shape C oval (WRC). This high-performance tungsten carbide rotary burr with cross toothing. The cross toothing provides a higher cutting capacity compared with the simple toothing. This particularly has a positive effect on materials which are difficult to cut. Fields of application are for high-alloy steels, non-rusting steels, acid-resistant steels, heat-resistant steels, die casts and plastics. To debur, break edges, trim, process welding seams, surface processing.
- 65mm length
- 12mm diameter
- 25mm head length
- 6mm shaft diameter
- Cylindrical shaft
- Right hand cutting direction
- TC material and DIN 8033 type
- CT4 tooth type
Technical Specifications
Overall Length
65mm
Style
Shape C Oval
Product Range
-
Head Diameter
12mm
Head Length
25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82077037
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054