Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 145.100 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 145.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102791PRO
Order Code3020637
Technical Datasheet
Kit Contents5-Piece Of Sizes 6.3, 10.4, 16.5, 20.5, 25mm ULTIMATECUT Countersinkers with Plastic Case
Product Range-
SVHCTo Be Advised
Product Overview
102791PRO is a 5-piece set of taper and deburring countersinker "UlTiMaTecUT" (DIN 335) type c 90° Ø 6.3 - 10.4 - 16.5 - 20.5 - 25mm.
- HSS material
- Type C 90° form
- 90° sinking angle
- RUnaTEC coating
Technical Specifications
Kit Contents
5-Piece Of Sizes 6.3, 10.4, 16.5, 20.5, 25mm ULTIMATECUT Countersinkers with Plastic Case
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):530