Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 20.550 |
5+ | CHF 17.680 |
10+ | CHF 16.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 20.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No102410
Order Code282388
Technical Datasheet
Drill Bit Size Metric10mm
Drill Bit Size Imperial-
Effective Length-
Overall Length80mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
102410 is a DIN 373 flat countersink bit. This tool is ideal for creating precise, burr-free countersinks in materials like steel, cast iron, non-ferrous, and light metals. It's particularly suited for applications involving cylinder-head screws, thread-cutting screws, and thread-furrowing screws, ensuring clean and chatter-free results.
- Crafted from high-speed steel (HSS) material
- 80mm length and 10mm diameter
- M5 nominal thread size M
- 8mm shaft diameter
- 5.5mm pivot diameter
- Cylindrical shaft
- Right hand cutting direction
- 180° sinking angle
- 3 number of cutting edges
Technical Specifications
Drill Bit Size Metric
10mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
80mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82076050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036