Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 129.810 |
3+ | CHF 120.690 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 129.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101026FRO
Order Code3020640
Technical Datasheet
Kit Contents3PCs Of Sizes 0/9, 1, 2 Spiral Fluted Step Drills with Plastic Case
Product Range-
SVHCTo Be Advised
Product Overview
101026FRO is a 3-piece set of step drill bit, spiral fluted, sizes 0/9, 1, 2. The CBN ground and spiral flutes guarantee quiet running and high cutting performance. Especially the chip flow is optimized, so even long, non-breaking chips will be removed easily. The optimized chip flow protects the cutting edges and reduces built-up edges and cold weld marks. The cone makes it easier to withdraw the tool from the material.
- HSS material
- 2 number of cutting edges
- TiAlN coating
- Right hand cutting direction
- 118° point angle
- 90° step angle
Technical Specifications
Kit Contents
3PCs Of Sizes 0/9, 1, 2 Spiral Fluted Step Drills with Plastic Case
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):600