Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 39.850 |
5+ | CHF 33.840 |
10+ | CHF 31.470 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 39.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUKO
Manufacturer Part No101003
Order Code4700480
Technical Datasheet
Drill Bit Size Metric16mm
Drill Bit Size Imperial-
Effective Length-
Overall Length76mm
Product Range-
Product Overview
101003 is a tube and sheet drill bit. The CBN ground flutes guarantee quiet running and high cutting performance. The cone makes it easier to withdraw the tool from the material.
- 3-way clamping surface
- 20° - 30° spiral angle
- 118° point angle
- 76mm length
- 9mm shaft diameter
- 16- 30.5mm drilling range
- Bright surface
- Right hand cutting direction
Technical Specifications
Drill Bit Size Metric
16mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
76mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12