Print Page
TS2-H6-S-T-2-C-BK
Hall Effect Switch, 500mV to 4.5V Output, Black, 2, 5 VDC, 20 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoTS2-H6-S-T-2-C-BK
Order Code4703496
Product RangeTS1 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 158.140 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 158.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoTS2-H6-S-T-2-C-BK
Order Code4703496
Product RangeTS1 Series
Technical Datasheet
No. of Axes2
Supply Voltage Max5VDC
Centre Voltage-
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsJST Connector
Handle StyleCastle
Lever Travel30°
Rotation Electrical Angle-
Product RangeTS1 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
TS2-H6-S-T-2-C-BK is a TS2 series micro hall effect thumb controller. The TS2 series is the world’s smallest industrial Hall effect joystick with an IP67 above-panel sealing rating. Featuring a ½”-20 threaded body mount, this micro joystick is ideal for small remote controls and large hand grip controllers where space is limited.
- Precise centre tolerance: +/-100mV
- 2.5 million lifecycles
- Full voltage outputs at corner positions
- Supply voltage range: 5.00V DC +/- 0.01V DC regulated transient free
- Supply current: 20mA max
- Transient overvoltage max: 20V DC
- Output impedance: 2ohm
- Operating temperature: -40ºC +85ºC
- Hard plastic castle actuator, square limiter, black actuator
- 0.5V to 4.5V output voltage, 0.049” (1.25mm) JST connector termination
Technical Specifications
No. of Axes
2
Centre Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Castle
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
JST Connector
Lever Travel
30°
Product Range
TS1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01