Print Page
HED-10-42-BK
Hall Effect Switch, Black, 10 Bit Resolution, 3, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoHED-10-42-BK
Order Code4703516
Product RangeHED Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 877.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 877.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHED-10-42-BK
Order Code4703516
Product RangeHED Series
Technical Datasheet
No. of Axes3
Supply Voltage Max5VDC
Centre Voltage-
No. of Switch Positions-
Supply Current-
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsUSB
Handle Style2 Button
Lever Travel90°
Rotation Electrical Angle-
Product RangeHED Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
3
Centre Voltage
-
Supply Current
-
Contact Voltage AC Max
-
Handle Style
2 Button
Rotation Electrical Angle
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
5VDC
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
USB
Lever Travel
90°
Product Range
HED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45