Print Page
HCK-2-BK
Joystick, IP67, Black, 1, 5 V, 4.5 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Order Code4703517
Product RangeHCK Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 198.260 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 198.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRUFFY
Manufacturer Part NoHCK-2-BK
Order Code4703517
Product RangeHCK Series
Technical Datasheet
No. of Axes1
Track Resistance-
Supply Voltage Max5V
Knob MaterialMineral and Glass Filled Nylon
Knob / Dial StyleRound Knurled with Indicator Arrow
No. of Switch Positions-
Contact Current AC Max-
Knob Diameter1.63mm
Contact Voltage AC Max4.5V
Rotation Electrical Angle45°
Handle StyleKnob
Product RangeHCK Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Axes
1
Supply Voltage Max
5V
Knob / Dial Style
Round Knurled with Indicator Arrow
Contact Current AC Max
-
Contact Voltage AC Max
4.5V
Handle Style
Knob
SVHC
No SVHC (21-Jan-2025)
Track Resistance
-
Knob Material
Mineral and Glass Filled Nylon
No. of Switch Positions
-
Knob Diameter
1.63mm
Rotation Electrical Angle
45°
Product Range
HCK Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011