Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part No100122
Order Code3551377
Also Known AsSMBus-Reader
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 405.780 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 405.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRRC POWER SOLUTIONS
Manufacturer Part No100122
Order Code3551377
Also Known AsSMBus-Reader
Technical Datasheet
For Use WithRRC Power Solution SMBus battery diagnostic tools & Development Engineers
Accessory TypeSMBus-Reader
External Height25mm
External Width58mm
External Depth94mm
Product Range-
SVHCTo Be Advised
Product Overview
- SMBus reader
- Simple and easy read out of SMBus battery
- Display information direct from the battery
- No external PSU required
- Compatible with all SMBus batteries with 5 way blade connector
- All information displayed could be sent via standard RS232 interface to a connected host
Technical Specifications
For Use With
RRC Power Solution SMBus battery diagnostic tools & Development Engineers
External Height
25mm
External Depth
94mm
SVHC
To Be Advised
Accessory Type
SMBus-Reader
External Width
58mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068