Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRID0642H
Order Code1428678
Also Known AsGTIN UPC EAN: 5056414509375
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.450 |
| 10+ | CHF 7.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRID0642H
Order Code1428678
Also Known AsGTIN UPC EAN: 5056414509375
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating6A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The RID0642H is a general purpose IEC Inlet Filter with fast-on tags for termination, giving good performance for both common mode and differential mode interference. It meets overvoltage category II of IEC664 and complies with BS EN 60950. It is suitable for use in personal computers and computer peripherals, digital equipment, measuring instruments, monitors and display units, vending machines, gaming machines, printers and copiers.
- IEC Inlet with fast-on termination
- Quick and easy mounting
- Safety approvals held
Applications
Computers & Computer Peripherals, Test & Measurement, Consumer Electronics, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
6A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
-
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for RID0642H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05