Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoRES5-F15
Order Code1101091
Product RangeRES5 Series
Also Known AsGTIN UPC EAN: 5056414508965
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 54.330 |
10+ | CHF 39.930 |
20+ | CHF 34.890 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 54.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoRES5-F15
Order Code1101091
Product RangeRES5 Series
Also Known AsGTIN UPC EAN: 5056414508965
Technical Datasheet
Filter Applications-
Capacitance100µF
Voltage Rating250V
Filter Type1 Phase
Current Rating15A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter TerminalsQuick Connect
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max190µA
Filter Output TerminalsQuick Connect
Product RangeRES5 Series
Product Overview
The RES5-F15 is a 1-stage chassis-mount Power Line Filter offers good performance for both common mode and differential mode interference. It meets with the requirement of UL1283 and overvoltage category II of IEC664. It is suitable for use in communications equipment, measuring and testing instruments, industrial equipment such as UPS, inverters, converters, printers, copiers and fax machines.
- Uses IEC connector that meets the safety standards of virtually all certifying organisations
- A fuse holder and double pole power ON/OFF switch
- -25 to 80°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement, Power Management, Industrial
Technical Specifications
Filter Applications
-
Voltage Rating
250V
Current Rating
15A
No. of Stages
1 Stage
Filter Mounting
Chassis Mount
Leakage Current Max
190µA
Product Range
RES5 Series
Capacitance
100µF
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Terminals
Quick Connect
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16