Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 87.290 |
5+ | CHF 80.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 87.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No29213
Order Code3874729
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPolyamide (PA), Polystyrol
External Height - Metric221mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP65
Body ColourYellow
NEMA Rating-
External Height - Imperial8.7"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
221mm
External Depth - Metric
85mm
Body Colour
Yellow
External Height - Imperial
8.7"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polyamide (PA), Polystyrol
External Width - Metric
85mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43