Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 494.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 494.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROSE
Manufacturer Part No13140140
Order Code4412866
Enclosure TypeIndustrial
Enclosure MaterialAluminium
External Height - Metric312mm
External Width - Metric403mm
External Depth - Metric141mm
IP RatingIP66
Body ColourSilver Grey
NEMA Rating-
External Height - Imperial12.28"
External Width - Imperial15.87"
External Depth - Imperial5.55"
Product Range-
Configurable-
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
312mm
External Depth - Metric
141mm
Body Colour
Silver Grey
External Height - Imperial
12.28"
External Depth - Imperial
5.55"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Aluminium
External Width - Metric
403mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.87"
Product Range
-
Configurable
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.76