Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No21.17.3060
Order Code2444258
Product RangeRoline - RJ45
Also Known AsGTIN UPC EAN: 7611990176601
Technical Datasheet
113 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.920 |
10+ | CHF 3.300 |
100+ | CHF 3.070 |
250+ | CHF 2.940 |
500+ | CHF 2.850 |
1000+ | CHF 2.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No21.17.3060
Order Code2444258
Product RangeRoline - RJ45
Also Known AsGTIN UPC EAN: 7611990176601
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN CategoryCat6
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
MagneticsWithout Magnetics
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRoline - RJ45
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 21.17.3060 is an 8P8C unshielded Cat 6 UTP modular RJ45 plug for stranded wire. Features polycarbonate housing, gold-plated copper alloy contacts and crimp termination.
- Transparent colour
- UL94V-2 Flammability rating
- 100MΩ Isolation resistance
- -40 to 80°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Magnetics
Without Magnetics
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Product Range
Roline - RJ45
Technical Docs (1)
Alternatives for 21.17.3060
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024