Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.04.5647
Order Code2807792
Also Known AsGTIN UPC EAN: 7611990194797
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 28.630 |
| 10+ | CHF 28.050 |
| 25+ | CHF 27.480 |
| 100+ | CHF 26.910 |
| 250+ | CHF 26.340 |
| 500+ | CHF 25.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 28.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.04.5647
Order Code2807792
Also Known AsGTIN UPC EAN: 7611990194797
Technical Datasheet
Connector Type ADisplayPort Plug
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack, Gold
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
5m
Product Range
-
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black, Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34