Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.03.1016
Order Code2444237
Also Known AsGTIN UPC EAN: 7611990168866
Your Part Number
87 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.080 |
| 10+ | CHF 7.470 |
| 100+ | CHF 6.610 |
| 250+ | CHF 6.500 |
| 500+ | CHF 6.370 |
| 1000+ | CHF 6.230 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROLINE
Manufacturer Part No11.03.1016
Order Code2444237
Also Known AsGTIN UPC EAN: 7611990168866
Connector Type AATX 24-pin Plug
Connector Type BATX 24-pin Socket
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Jacket Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.03.1016 is a 0.3m Computer Cable with 24-pin ATX male to 24-pin ATX female connector, 18AWG conductor, PVC jacket, white housing.
- Internal area of application
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
ATX 24-pin Plug
Cable Length - Imperial
11.811"
Jacket Colour
-
SVHC
No SVHC (21-Jan-2025)
Connector Type B
ATX 24-pin Socket
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097