Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.9005
Order Code2565664
Also Known AsGTIN UPC EAN: 7611990131723
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.590 |
10+ | CHF 10.380 |
100+ | CHF 10.160 |
250+ | CHF 9.960 |
500+ | CHF 9.740 |
1000+ | CHF 9.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.9005
Order Code2565664
Also Known AsGTIN UPC EAN: 7611990131723
Connector AMicro USB Type B Plug
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric500mm
Connector BUSB Type C Plug
Cable Length - Imperial19.7"
USB StandardUSB 3.1
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector A
Micro USB Type B Plug
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Colour
Black
Product Range
-
Connector to Connector
Type C Plug to Micro Type B Plug
Connector B
USB Type C Plug
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05