Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8978
Order Code2444236
Also Known AsGTIN UPC EAN: 7611990190461
Technical Datasheet
114 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.820 |
10+ | CHF 11.580 |
100+ | CHF 11.340 |
250+ | CHF 11.110 |
500+ | CHF 10.870 |
1000+ | CHF 10.640 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8978
Order Code2444236
Also Known AsGTIN UPC EAN: 7611990190461
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1.8m
Connector BUSB Type A Receptacle
Cable Length - Imperial5.9ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8978 is a 1.8m Computer Cable with USB 3.0 type A male to USB 3.0 type A female connector, 28AWG conductor and black PVC jacket. This USB 3.0 SuperSpeed cables with high quality and improved shielding for transfer rates of up to 5Gbit/s. USB 3.0 receptacle is partly compatible with USB 2.0 device plugs for the respective physical form factors. This cable can be used with PCs with the actual type A interface. The new USB 3.0 type B connectors are not downwards compatible.
- Screened cable shielding
- External area of application
- 5Gbit/S Maximum bandwidth
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
Cable Length - Imperial
5.9ft
Jacket Colour
Black
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Receptacle
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 11.02.8978
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09