Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROLINE
Manufacturer Part No11.02.8761
Order Code2464951
Also Known AsGTIN UPC EAN: 7611990167548
Technical Datasheet
671 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.960 |
10+ | CHF 2.620 |
100+ | CHF 2.390 |
250+ | CHF 2.270 |
500+ | CHF 2.190 |
1000+ | CHF 2.150 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROLINE
Manufacturer Part No11.02.8761
Order Code2464951
Also Known AsGTIN UPC EAN: 7611990167548
Technical Datasheet
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 11.02.8761 is a 1m USB 2.0 Cable, A male to micro USB B male connector. USB type A male at one end and USB type micro B male at other end. 480Mbps Bandwidth, TPE material and white jacket. For the connection of devices with micro USB connector, digital cameras and mobile phones.
- Improved shielding
- Elastic and very flexible
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Product Range
-
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025