Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.903 |
| 10+ | CHF 0.654 |
| 50+ | CHF 0.593 |
| 100+ | CHF 0.524 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR377HFV-LBTR
Order Code4145326
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2V/µs
Supply Voltage Range2.5V to 5.5V, ± 1.25V to ± 2.75V
IC Case / PackageHVSOF
No. of Pins5Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage1.7µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleHVSOF
Automotive Qualification Standard-
Bandwidth4MHz
No. of Amplifiers1 Amplifier
Slew Rate2V/µs
Product Overview
TLR377HFV-LBTR is a high precision and input/output rail to-rail single CMOS operational amplifier in a 5 pin HVSOF package. It features low input offset voltage, low noise and low input bias current. It is suitable for equipment operating from battery power and using sensors that an amplifier. Applications include industrial equipment, battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifiers and sensor amplifiers.
- Input offset voltage of 1.7μV (typ)
- Input-referred noise voltage density f = 10Hz: 27nV/√Hz (typ), f = 1KHz: 12nV/√Hz (typ)
- Input bias current is 0.5pA (typ)
- Input/output rail-to-rail
- Low noise
- Operating temperature range from -40°C to +125°C
- Dimension is 1.6 mm x 1.6 mm x 0.6 mm(W x D x H)
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
IC Case / Package
HVSOF
Amplifier Type
CMOS
Input Offset Voltage
1.7µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
HVSOF
Bandwidth
4MHz
Slew Rate
2V/µs
Gain Bandwidth Product
4MHz
Supply Voltage Range
2.5V to 5.5V, ± 1.25V to ± 2.75V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability