Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2.030 |
10+ | CHF 1.300 |
100+ | CHF 0.957 |
500+ | CHF 0.784 |
1000+ | CHF 0.739 |
2500+ | CHF 0.724 |
5000+ | CHF 0.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoTLR377GYZ-E2
Order Code4398575
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product4MHz
Slew Rate Typ2V/µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageWLCSP
No. of Pins6Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current0.5pA
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TLR377GYZ-E2 is an ultra small package and high precision rail-to-rail input/output CMOS operational amplifier. This product features low input offset voltage, low noise and low input bias current. It is suitable for equipment operating from battery power and using sensors that an amplifier. Application includes battery-powered equipment, current monitoring amplifier, ADC front ends, buffer amplifier, photodiode amplifiers, sensor amplifiers, smart phone, IoT equipment.
- Ultra small package, low input offset voltage, low noise
- Input offset voltage is 0.1mV typ (no load, absolute value, Ta=25°C)
- Input-referred noise voltage density is 50nV/√Hz typ (f=10Hz, Ta=25°C)
- Input bias current is 0.5pA typ (VS=5V, Ta=25°C, 2V/μs typ slew rate (CL=25pF, Ta=25°C)
- Supply voltage range from 1.8 to 5.5V, ±0.90 to ±2.75V
- Supply current is 585μA typ (No load, G=0dB, Ta=25°C)
- Gain bandwidth product is 4MHz typ (G=40dB, CL=25pF, Ta=25°C)
- Common-mode rejection ratio is 100dB typ (VS=5V, Ta=25°C)
- Power supply rejection ratio is 95dB typ (VS=5V, Ta=25°C)
- YCSP30L1 (6-pin) package, operating temperature range from -20°C to +85°C
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
2V/µs
IC Case / Package
WLCSP
Amplifier Type
CMOS
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Gain Bandwidth Product
4MHz
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
6Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
0.5pA
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability