Print Page
Image is for illustrative purposes only. Please refer to product description.
1,070 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.554 |
10+ | CHF 0.384 |
25+ | CHF 0.349 |
50+ | CHF 0.313 |
100+ | CHF 0.278 |
500+ | CHF 0.244 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSMLZN4BGTT86A
Order Code2507560
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity300mcd
Viewing Angle-
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 4 - 72 hours
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
3.3V
Luminous Intensity
300mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
-
Product Range
-
MSL
MSL 4 - 72 hours
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038