Print Page
979 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.169 |
10+ | CHF 0.115 |
100+ | CHF 0.080 |
500+ | CHF 0.064 |
1000+ | CHF 0.0587 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 0.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoSML-D12Y1WT86
Order Code3434723
Product RangeSML-D12x1
Technical Datasheet
Product RangeSML-D12x1
LED ColourYellow
Wavelength Typ590nm
Forward Current If20mA
Viewing Angle-
Luminous Flux @ Test-
Forward Voltage2.2V
Forward Current If Max20mA
Forward Current @ Test-
Luminous Intensity100mcd
Forward Voltage @ Test-
Luminous Intensity @ Test-
Power Dissipation Pd54mW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (23-Jan-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SML-D12x1
Wavelength Typ
590nm
Viewing Angle
-
Forward Voltage
2.2V
Forward Current @ Test
-
Forward Voltage @ Test
-
Power Dissipation Pd
54mW
MSL
MSL 3 - 168 hours
LED Colour
Yellow
Forward Current If
20mA
Luminous Flux @ Test
-
Forward Current If Max
20mA
Luminous Intensity
100mcd
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability