Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | CHF 14.770 |
Price for:Each
Minimum: 30
Multiple: 30
CHF 443.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoRLD63NPC6-00A
Order Code3434756
Technical Datasheet
Wavelength Typ638nm
No. of Pins3Pins
Diode Case StyleMetal Can
Output Power12mW
Data Rate Max-
Laser ClassClass 3B
Operating Temperature Min-10°C
Operating Temperature Max50°C
Current Rating43mA
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 635nm low power single mode red laser diode for sensors and barcode scanner, levelling machine
- Φ5.6 metal stem
Notes
This device is classified as a class Ⅲb laser product, emitting invisible laser radiation. Direct exposure should be avoid and never look at the emitting surface.
Technical Specifications
Wavelength Typ
638nm
Diode Case Style
Metal Can
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
43mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
12mW
Laser Class
Class 3B
Operating Temperature Max
50°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability