Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ6V2ALT116
Order Code2947693
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage3V
Clamping Voltage Max8.7V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage5.89V
Maximum Breakdown Voltage6.51V
Peak Pulse Power Dissipation24W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Alternatives for MMBZ6V2ALT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
3V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
5.89V
Peak Pulse Power Dissipation
24W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
8.7V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.51V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability