Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoMMBZ15VALT116
Order Code2947685
Product RangeMMBZ
Technical Datasheet
Product RangeMMBZ
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max21V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage14.25V
Maximum Breakdown Voltage15.75V
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Alternatives for MMBZ15VALT116
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
MMBZ
Reverse Standoff Voltage
12V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
14.25V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
21V
No. of Pins
3Pins
Maximum Breakdown Voltage
15.75V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability