Print Page
Image is for illustrative purposes only. Please refer to product description.
2,500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.490 |
10+ | CHF 0.489 |
50+ | CHF 0.488 |
100+ | CHF 0.487 |
250+ | CHF 0.486 |
500+ | CHF 0.485 |
1000+ | CHF 0.484 |
2500+ | CHF 0.483 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoLMR934FJ-GE2
Order Code4180284
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1.5MHz
Slew Rate Typ0.42V/µs
Supply Voltage Range1.8V to 5V
IC Case / PackageSOP-J
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current5nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Amplifier Case StyleSOP-J
Automotive Qualification Standard-
Bandwidth1.5MHz
No. of Amplifiers4 Amplifier
Slew Rate0.42V/µs
Product Overview
LMR934 is a quad channel, input/output full swing operational amplifier. This device features of low operating supply voltage, low supply current and low input bias current. It is suitable for portable equipment and battery monitoring. It is widely used in application such as portable equipment, low voltage application, active filter, supply-current monitoring, battery monitoring etc.
- Operating supply voltage range is 1.8V to +5V
- Voltage gain (VDD=5V, RL=600 ohm) is 101dB typical
- Turn on time from shutdown is 19μs typical
- Input offset voltage is 5.5mV maximum
- Input bias current is 5nA typical
- Input/output full swing, high large signal voltage gain
- Low input bias current, low supply current, low input offset voltage
- Slew rate is 0.35V/μs typ at (CL=25pF)
- Gain bandwidth is 1.4MHz typ at (CL=25pF, AV=40dB f=100KHz)
- Operating temperature is -40°C to +85°C, package style is SOP-J14
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.42V/µs
IC Case / Package
SOP-J
Amplifier Type
General Purpose
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Amplifier Case Style
SOP-J
Bandwidth
1.5MHz
Slew Rate
0.42V/µs
Gain Bandwidth Product
1.5MHz
Supply Voltage Range
1.8V to 5V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
5nA
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability