Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.130 |
Product Information
Product Overview
KX134ACR-EVK-001 is an evaluation board for KX134ACR-LBZ accelerometer. The KX134ACR-LBZ is a MEMS capacitive 3-axis accelerometer using Kionix™ Technology.(Kionix™ Technology is defined by the proprietary plasma micromachining process and the technology to hermetically seal at a wafer level by bonding the silicon lid wafer to the device wafer) Acceleration ranges of ±8g, ±16g, ±32g and ±64g are supported. Acceleration sensing is based on the principle of a differential capacitance arising from acceleration-induced motion of the sense element which further utilize common mode cancellation to decrease errors from process variation, temperature, and environmental stress.
- Excellent temperature performance
- High shock survivability
Technical Specifications
Evaluation Board
3-Axis MEMS Accelerometer
To Be Advised
KX134ACR-LBZ
Evaluation Board KX134ACR-LBZ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate