Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | CHF 0.0746 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
CHF 223.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoDAN235ETL
Order Code4200477
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If0.9ohm
Reverse Voltage35V
Diode Case StyleSOT-416
No. of Pins3 Pin
Diode Capacitance1.2pF
Forward Current-
Operating Temperature Max125°C
Forward Voltage1V
Power Dissipation150mW
Diode MountingSurface Mount
Product Range-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
35V
No. of Pins
3 Pin
Forward Current
-
Forward Voltage
1V
Diode Mounting
Surface Mount
SVHC
Boric acid (14-Jun-2023)
Resistance @ If
0.9ohm
Diode Case Style
SOT-416
Diode Capacitance
1.2pF
Operating Temperature Max
125°C
Power Dissipation
150mW
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability