Print Page
Image is for illustrative purposes only. Please refer to product description.
1,860 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 0.455 |
10+ | CHF 0.313 |
100+ | CHF 0.226 |
500+ | CHF 0.186 |
1000+ | CHF 0.172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoCSL0902RT1
Order Code4263410
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity-
Diode Case Style0603 [1608 Metric]
Radiant Intensity (Ie)4.6mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.7V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
0603 [1608 Metric]
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Angle of Half Intensity
-
Radiant Intensity (Ie)
4.6mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.7V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability